
Aries Electronics 08-6810-90C technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.2mm |
| Mount | Through Hole, Vertical, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 17.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-6810-90C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
