This 8-position SCSI connector features a gold-plated mating finish, meets UL94 V-0 flammability rating, and operates between -55°C and 105°C. It is available in bulk packaging and is RoHS compliant. The connector is terminated with solder and is part of the 8 series.
Aries Electronics 08-8430-310C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-8430-310C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.