Aries Electronics 09-001.25-154YP technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 154 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 09-001.25-154YP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.