Datasheets.com
Datasheets.com
IC & Component Sockets PIN LINE VERTISOCKET 9 PINS
Aries Electronics

09-0517-90C

IC & Component Sockets PIN LINE VERTISOCKET 9 PINS

PackageSIP
Current Rating3A
MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 09-0517-90C technical specifications.

General

Package/Case
SIP
Contact Finish - Mating
GOLD
Contact Post Length
0.125inch
Current Rating
3A
Flammability Rating
UL94 V-0
Mount
Through Hole
Number of Positions
9
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
0517
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Aries Electronics 09-0517-90C Datasheet

Download the complete datasheet for Aries Electronics 09-0517-90C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.