
The 09-7420-10 is a 9-position, 2-row through hole SCSI connector with a 2.54mm pitch and a TIN finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is part of the 700 Elevator Strip-Line series and is terminated with solder.
Aries Electronics 09-7420-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 09-7420-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.