Aries Electronics 10-006-171P technical specifications.
| Color | White |
| Conductor Material | Copper |
| Length | 6inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 171 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-006-171P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.