Aries Electronics 10-007-152 technical specifications.
| Color | Natural |
| Length | 7inch |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 152 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-007-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.