
Aries Electronics 10-350000-10 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.125inch |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 38 |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-350000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.