Aries Electronics 10-666000-00 technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 666000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 10-666000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.