The 101-PLS14030-12 is a SCSI connector with 101 positions, designed for through hole mount. It features a gold contact finish and plating, with a flammability rating of UL94 V-0. The connector operates within a temperature range of -65°C to 125°C.
Aries Electronics 101-PLS14030-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 101 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 101-PLS14030-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.