Aries Electronics 108-PRS12005-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 8.64mm |
| Length | 48.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | PRS |
| Termination | Solder |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 108-PRS12005-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.