Aries Electronics 1107254-24 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 1107254 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1107254-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.