Aries Electronics 1107254-28 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 1107254 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1107254-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.