
Aries Electronics 1108800 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Gender | Female |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1108800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
