Aries Electronics 1109342 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1109342 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1109342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.