Aries Electronics 1109523 technical specifications.
| Package/Case | TO-8 |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Height | 5.85mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1109523 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1109523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.