Aries Electronics 1109681-320100PCSMINIMUM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Length | 3.175mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1109681-320100PCSMINIMUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.