
The Correct-A-Chip 1109800-28 is a 28-position SCSI connector with a current rating of 1A and gold contact finish. It features a through-hole mount and is packaged in bulk. The connector is not RoHS compliant. It has a flammability rating of UL94 V-0 and a contact post length of 0.125inch.
Aries Electronics 1109800-28 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1109800 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1109800-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
