
Aries Electronics 1109814 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1109814 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1109814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.