Aries Electronics 1110087 technical specifications.
| Contact Finish - Mating | GOLD |
| Mount | Through Hole |
| Number of Positions | 144 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1110087 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1110087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.