Aries Electronics 1110169 technical specifications.
| Package/Case | 100 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1110169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.