Aries Electronics 1110267-N technical specifications.
| Package/Case | PLCC |
| Mount | Through Hole |
| Number of Positions | 68 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1110267-N |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1110267-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.