
Aries Electronics 1110748 technical specifications.
| Contact Plating | Tin |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1110748 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1110748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.