Aries Electronics 1111903 technical specifications.
| Mount | Through Hole |
| Number of Positions | 22 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1111903 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 1111903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.