Aries Electronics 12-001.8-171P technical specifications.
| Color | White |
| Length | 1.8inch |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 171 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 12-001.8-171P to view detailed technical specifications.
No datasheet is available for this part.