
This 12-position wire assembly features 26AWG wire with solder termination and is available in white color. It measures 16 inches in length and is packaged individually. The assembly is compliant with RoHS regulations and is part of the 171 series.
Aries Electronics 12-016-171P technical specifications.
| Color | White |
| Length | 16inch |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 12-016-171P to view detailed technical specifications.
No datasheet is available for this part.