This 8-pin SCSI connector features a gold finish and is designed for through hole mounting. It meets the UL94 V-0 flammability rating and is lead free. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 12-8473-310C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 8 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 12-8473-310C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.