This 121-position SCSI connector features gold-plated contacts and a UL94 V-0 flammability rating. It is designed for through-hole mounting and operates over a temperature range of -65°C to 125°C. The connector is packaged individually in bulk.
Aries Electronics 121-PLS13106-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 121 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 121-PLS13106-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.