Aries Electronics 13-002-173 technical specifications.
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 2inch |
| Number of Conductors | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 13-002-173 to view detailed technical specifications.
No datasheet is available for this part.