Aries Electronics 14-002-152FB technical specifications.
| Color | Black |
| Length | 2inch |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 152FB |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-002-152FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.