Aries Electronics 14-002-156 technical specifications.
| Cable Pitch | 0.1inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.167foot |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 156 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-002-156 to view detailed technical specifications.
No datasheet is available for this part.