Aries Electronics 14-009.5-151 technical specifications.
| Length | 9.5inch |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 151 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-009.5-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.