Aries Electronics 14-012-173P(POLARIZED) technical specifications.
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Number of Conductors | 14 |
| Series | 173 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-012-173P(POLARIZED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.