
Aries Electronics 14-018-172 technical specifications.
| Current Rating | 3A |
| Gender | Male to Female |
| Jacket Material | Polyester |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-018-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
