
Aries Electronics 14-350000-10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-350000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
