Aries Electronics 14-501-31 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-501-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.