Aries Electronics 14-651000-10 technical specifications.
| Package/Case | SSOP |
| Lead Length | 3.683mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 651000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-651000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.