Aries Electronics 14-655-10 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 655 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-655-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.