This 1.5A SCSI connector features a TIN finish and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with UL94 V-0 flammability rating. It is packaged in bulk and has a pitch of 2.54mm.
Aries Electronics 14-6621-30 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6621 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-6621-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.