
The 14-7750-10 is a 14-position, 2-row through-hole SCSI connector from Aries Electronics. It features a SIP package and a current rating of 1.5A. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the UL94 V-0 flammability rating and is packaged in bulk with a package quantity of 1.
Aries Electronics 14-7750-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 14-7750-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.