
14-position dual in-line package (DIP) socket featuring a 2.54mm pitch and vertical, right-angle, through-hole mounting. Constructed with a thermoplastic insulator and bronze contacts plated with gold for superior conductivity. Rated for 1.5A current and a maximum operating temperature of 125°C, with a UL94 V-0 flammability rating. This RoHS compliant component offers a 7.62mm row spacing and solder termination.
Aries Electronics 14-810-90 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 36.8mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 14 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Vertisockets™ 800 |
| Terminal Pitch | 7.62mm |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-810-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
