
14-position dual-row DIP socket with 2.54mm pitch and right-angle, through-hole solder termination. Features bronze contacts with gold and tin plating for mating, a 1.5A current rating, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Aries Electronics 14-810-90R technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical, Board |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 810 |
| Termination | Solder |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-810-90R to view detailed technical specifications.
No datasheet is available for this part.
