
14-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and 7.62mm row spacing. Features right-angle, through-hole mounting with solder termination. Constructed from thermoplastic with bronze contacts plated in gold for superior mating performance. Rated for 1.5A current, operating from -55°C to 125°C, and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant.
Aries Electronics 14-823-90 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 36.8mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-823-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.