
Aries Electronics 14-C195-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-C195-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
