
This 2-row surface mount rectangular connector has a current rating of 3A and operates within a temperature range of -55°C to 105°C. It meets the flammability rating of UL94 V-0 and is RoHS compliant. The connector features gold-plated contacts and a gold finish on mating surfaces. It is available in bulk packaging with a pitch of 2.54mm and a contact post length of 0.04inch.
Aries Electronics 14-C280-20 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.04inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-C280-20 to view detailed technical specifications.
No datasheet is available for this part.
