
The 14-C280-31 connector features gold-plated contacts with a mating finish of gold. It has a contact post length of 0.04 inch and is rated for 3A. The connector meets UL94 V-0 flammability standards and operates between -55°C and 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Aries Electronics 14-C280-31 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.04inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 14-C280-31 to view detailed technical specifications.
No datasheet is available for this part.
