The 145-PLS15024-12 is a SCSI I/O connector from Aries Electronics, featuring a gold finish on the mating contacts. It has a flammability rating of UL94 V-0 and can operate between -65°C and 125°C. This connector is designed for through-hole mounting and is available in bulk packaging.
Aries Electronics 145-PLS15024-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 145 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 145-PLS15024-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.