Aries Electronics 16-001.75-152FB technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1.75inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Series | 152FB |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 16-001.75-152FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.