
This 16-conductor cable assembly features a current rating of 1A and a voltage rating of 300V. The cable is made of PVC jacket material and has a wire/cable gauge of 28AWG. The assembly is unshielded and has a length of 1 foot. It is RoHS compliant and has gold contact plating.
Aries Electronics 16-012-206 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1foot |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-012-206 to view detailed technical specifications.
No datasheet is available for this part.