
This 16-conductor cable assembly features a 26AWG wire gauge and a 16AWG jacket material, with a voltage rating of 300V and a current rating of 1A. The assembly is 2 feet in length and has a gold-plated contact plating. It is available in multiple colors and has a PVC jacket material. The cable assembly is unshielded and RoHS compliant.
Aries Electronics 16-024-111 technical specifications.
| Cable Pitch | 0.039inch |
| Color | Multiple |
| Connector Pitch | 0.079inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 111 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 16-024-111 to view detailed technical specifications.
No datasheet is available for this part.
